help desk software
DATA SHEET

CE3T-10R-01

ABB

ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
CE3T-10R-01
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
30 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
125 V
Maximum Current Rating:
1.5@127VAC A
Terminal Type:
Screw
IP Rating:
IP20
The ABB part CE3T-10R-01 is a compact emergency stop pilot device designed for optimal safety in industrial environments. This high-quality ABB product is reliable and durable, making it an essential component for emergency stop systems. Trust ABB for superior performance and peace of mind in emergency situations.
Search Keywords:
CE3T10R01
IN STOCK: 184
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.45
$27.450
10
$21.76
$217.600
25
$21.43
$535.750
50
$21.11
$1,055.500
100
$20.80
$2,080.000
250
$20.48
$5,120.000
500 +
$20.18
$10,090.000
Tools/3D Models