Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
CE4T-10R-01
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
N/A
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
125 V
Maximum Current Rating:
1.5@127VAC A
Terminal Type:
Screw
IP Rating:
IP20
ABB part CE4T-10R-01 is a compact emergency stop pilot device designed by ABB. This device is a crucial safety component that can be used to quickly and effectively stop machinery or processes in case of an emergency. With its durable construction and reliable performance, the ABB CE4T-10R-01 is a must-have for ensuring the safety of operators and preventing accidents in industrial settings.
Search Keywords:
CE4T10R01
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$26.72
$26.720
10
$22.84
$228.400
25
$22.50
$562.500
50
$22.27
$1,113.500
100
$22.05
$2,205.000
250
$21.83
$5,457.500
500
+
$21.61
$10,805.000
CUSTOMERS
ALSO BOUGHT
MY4HUSDC24
Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Rela...
31903
TERMINAL,PIDG R 16-14 10
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
RJS500E
Res Wirewound Rheostat 500 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm...