Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
CE4T-10R-02
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
125 V
Maximum Current Rating:
1.5@127VAC A
Terminal Type:
Screw
IP Rating:
IP20
The ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS (part number CE4T-10R-02) is a reliable and highly effective solution for emergency stop applications. Designed by ABB, a leading provider of industrial automation technology, this compact emergency stop device offers superior performance and safety features.With its intuitive design and easy installation, the CE4T-10R-02 is a convenient option for any industrial setting. Its compact size allows for flexible mounting options, making it suitable for various machinery and equipment types. The emergency stop function is easily accessible, enabling workers to quickly halt operations in case of an emergency, ensuring maximum safety and preventing potential accidents or damages.Equipped with durable and reliable components, the ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS part guarantees long-lasting performance and dependable operation, even in demanding conditions. Its robust construction and high-quality materials ensure resistance to vibrations, shocks, and mechanical wear, providing reliable protection against accidental or unintended stops.This ABB emergency stop device is designed to comply with international safety standards, ensuring its suitability for a wide range of industrial applications. Its clear and visible markings allow for easy identification, contributing to a safe and efficient work environment.Overall, the ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS (CE4T-10R-02) is a reliable and practical solution for emergency stop applications. Its compact size, durability, and compliance with safety standards make it an excellent choice for ensuring the safety of operators and machinery in industrial settings.
Search Keywords:
CE4T10R02
IN STOCK:
134
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$32.88
$32.880
5
$28.08
$140.400
25
$26.58
$664.500
50
$26.31
$1,315.500
100
$26.05
$2,605.000
250
$25.79
$6,447.500
500
+
$25.53
$12,765.000