help desk software
DATA SHEET

FJ1001-3PB8B

ABB

ABB-SWITCHES-ENCLOSED STYLE - ENCLOSED FUSIBLE,30A-100A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
FJ1001-3PB8B
RoHS:
Yes
COO:
FI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fusible Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
100 A
ABB-SWITCHES-ENCLOSED STYLE - ENCLOSED FUSIBLE,30A-100A
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$873.14
$873.140
3
$868.88
$2,606.640
5 +
$784.78
$3,923.900
Tools/3D Models
Product Guides