Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
G2M2SS5-30B
RoHS:
No
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
2 Position
Pole Throw Configuration:
N/A
Actuator Style:
Long Lever
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
N/A
Terminal Type:
N/A
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N/A
ABB-PILOT DEVICES - 30MM MODULAR - SELECTOR SWITCH
Search Keywords:
G2M2SS530B
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.83
$29.830
5
$23.25
$116.250
10
+
$20.52
$205.200
Product Guides