Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
HK1-11
RoHS:
Yes
HTS:
8536200020
COO:
BG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part HK1-11 is a reliable and durable accessory designed for ABB contactors. This product falls under the category of OLS (Overload Relays) and MMPS (Motor Protection and Control) accessories for the ABB MMS (Modular Motor System). It is designed to enhance the functionality and performance of ABB contactors, ensuring optimal protection and control of motors. With its superior quality and compatibility, the ABB part HK1-11 is an excellent choice for any motor control applications.
Search Keywords:
HK111
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$40.34
$40.340
5
$37.96
$189.800
25
$34.52
$863.000
50
$32.45
$1,622.500
100
$30.54
$3,054.000
250
$30.23
$7,557.500
500
+
$29.93
$14,965.000
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
AZ421-70-1LUS
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
249-7866-1433-514
Panel Mount Indicator
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC