help desk software
DATA SHEET

K6-22Z-84

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
K6-22Z-84
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
2.5DC,4AC A
Contact Arrangement:
DPST-NO,DPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
110 to 127 V
Maximum DC Voltage Rating:
24 V
Maximum AC Voltage Rating:
240 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB part K6-22Z-84 is a high-quality miniature control relay designed for use in various industrial applications. This reliable and durable contactor is part of ABB's OLS series, known for their excellent performance and long service life.With its compact design, the K6-22Z-84 is ideal for space-constrained installations without compromising on functionality. It effortlessly handles low-voltage control circuits and effectively controls motors, pumps, and other electrical equipment.Featuring advanced technology and precision engineering, this ABB control relay ensures optimal performance even in demanding conditions. It boasts reliable operation, low power consumption, and quick response time, making it a top choice for efficient and accurate control applications.The K6-22Z-84 control relay is designed to work seamlessly with other ABB components, allowing for easy integration into existing systems. It offers excellent compatibility and versatility, making it suitable for a wide range of industrial automation projects.Whether you need to replace an existing control relay or set up a new control system, the ABB part K6-22Z-84 delivers exceptional performance and reliability. Choose this top-of-the-line control relay from ABB to ensure smooth operations and maximize the efficiency of your industrial processes.
Search Keywords:
K622Z84
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.67
$56.670
5
$56.10
$280.500
10
$53.04
$530.400
25
$50.00
$1,250.000
50
$47.22
$2,361.000
100
$44.45
$4,445.000
250 +
$44.00
$11,000.000
Tools/3D Models