Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
KC6-22Z-01
RoHS:
Yes
HTS:
8205595560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
2.5DC,4AC A
Contact Arrangement:
DPST-NO,DPST-NC
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
24 V
Maximum AC Voltage Rating:
240 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The ABB part KC6-22Z-01 is a miniature control relay designed for use in ABB contactors, OLS, and MMPS systems. This compact and reliable relay provides reliable control and monitoring functionality for various applications. With its high-performance capabilities and durable construction, the KC6-22Z-01 offers dependable operation in demanding industrial environments. Whether used in motor control, machinery automation, or other control systems, this ABB control relay delivers exceptional performance and efficiency.
Search Keywords:
KC622Z01
IN STOCK:
40
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$85.40
$85.400
5
$69.62
$348.100
10
$64.73
$647.300
25
$60.04
$1,501.000
50
$56.71
$2,835.500
100
$53.38
$5,338.000
250
+
$52.84
$13,210.000
CUSTOMERS
ALSO BOUGHT
650461-4
096 EURO TYPE R RECPT ASSY
30-074
Wire Connector 12-18AWG Yellow Box
2967772
14 mm PLC basic terminal block for high continuous currents with screw connection - withou...
1035330000
PCB plug-in connector, male header, Flange, Solder connection, 3.81 mm, No. of poles: 8, 1...
1D20UL
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 20A