help desk software
DATA SHEET

KC6-22Z-04

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
KC6-22Z-04
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
2.5DC,4AC A
Contact Arrangement:
DPST-NO,DPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
110 to 125 V
Maximum DC Voltage Rating:
24 V
Maximum AC Voltage Rating:
240 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords:
KC622Z04
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.81
$83.810
5
$68.33
$341.650
10
$63.53
$635.300
25
$58.94
$1,473.500
50
$55.66
$2,783.000
100
$52.39
$5,239.000
250 +
$51.86
$12,965.000
Tools/3D Models
Product Guides