Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
KT5300-3
RoHS:
Yes
HTS:
8536200020
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Termination
Dimension:
N/A
Color:
N/A
Operating Temperature:
N/A
The KT5300-3 ABB KT5 standard cable terminal is suitable for use with T5 series Tmax molded case circuit breakers.
Search Keywords:
KT53003
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$39.26
$39.260
5
$34.86
$174.300
10
$31.33
$313.300
25
$30.86
$771.500
50
$30.40
$1,520.000
100
$29.94
$2,994.000
250
+
$29.49
$7,372.500
CUSTOMERS
ALSO BOUGHT
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
AS-12M/4
Coil Surge Supressor - DC 12-24 V
HBL2653
LKG CONN, 30A 600V, L9-30R, B/W
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket
BX4A3K-1A
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A(AC)/800mA(DC) 120VAC/DC - Side Rotary, Ro...