Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
KT5VD-M
RoHS:
No
HTS:
8536200020
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part KT5VD-M is a reliable accessory for ABB MCCBs (Molded Case Circuit Breakers) from the TMAX series. This high-quality accessory is designed to enhance the functionality and performance of the MCCB, ensuring optimal protection and efficiency. The KT5VD-M offers convenient operation and is easy to install, making it an ideal choice for various industrial and commercial applications. Trust in ABB's expertise and choose the KT5VD-M for added convenience and functionality in your electrical systems.
Search Keywords:
KT5VDM
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$68.85
$68.850
5
$67.81
$339.050
10
$64.44
$644.400
25
$60.75
$1,518.750
50
$59.84
$2,992.000
100
$58.94
$5,894.000
250
+
$58.06
$14,515.000
CUSTOMERS
ALSO BOUGHT
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
PS0S0SS60
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Po...
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
SC-E3-24VAC
Electromechanical Relay 24VAC 68A (67x111x112)mm DIN Rail Contactor Relay
MOFR-M14-8
Photoelectric Sensor - M14 - Type MOFR - Through Beam - 20 m - NPN - 8 V