KXTARHES500
ABBRod For Adjustable Depth Rotary Handle L=500mm For Circuit Breaker Fixed-plug-in T4-T5-T6.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
KXTARHES500
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Rod For Adjustable Depth Rotary Handle L=500mm For Circuit Breaker Fixed-plug-in T4-T5-T6.
Search Keywords:
KXTARHES500
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.92
$29.920
10
$19.49
$194.900
25
$18.01
$450.250
50
$16.65
$832.500
100
$15.34
$1,534.000
250
$15.19
$3,797.500
500
+
$15.04
$7,520.000
CUSTOMERS
ALSO BOUGHT
KXTBRHEBFP
RHEB Base for Extended Handle Breaker Operating Mechanism for XT1, XT3 Breakers.
3200548
Ferrule - sleeve length: 12 mm - length: 20 mm - color: yellow
KXTARHEHST
RHE_H Standard Extended Handle.
3200836
Ferrules - for two 2.5 mm² conductors - sleeve length: 10 mm - with plastic collar - galva...
PRT2S-M3
Pan-Ty® releasable tie, standard cross section, 7.4" (188mm) length, nylon 6.6, orange.