KXTBRHDSTFP
ABBRotary Handle W/Padlock Device - For Xt1-Xt3 Circuit Breaker - Grey. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
KXTBRHDSTFP
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
ABB part KXTBRHDSTFP is a reliable and high-quality heavy-duty steel tape armored fiber optic cable. Designed specifically for demanding industrial applications, this cable is constructed with a robust steel tape armor that provides exceptional protection against various external elements, such as moisture, dirt, and mechanical stresses. The rugged design ensures enhanced durability and resistance to harsh environmental conditions, making it ideal for use in industries such as oil and gas, mining, and military.In addition to its exceptional mechanical strength, KXTBRHDSTFP is equipped with high-performance fiber optic strands that offer reliable and efficient data transmission. The cable is engineered to deliver excellent optical performance and low signal loss over long distances, enabling seamless communication and data transfer in critical industrial operations.With its flame-retardant properties, this ABB cable provides an added layer of safety and protection, ensuring compliance with industry safety standards. It is also UV-resistant, making it suitable for outdoor installations where exposure to sunlight is inevitable.Furthermore, KXTBRHDSTFP is highly flexible, facilitating easy installation in confined spaces or challenging environments. Its compact design and lightweight construction make it a practical choice for various industrial applications.Overall, ABB part KXTBRHDSTFP is a reliable, durable, and high-performance heavy-duty steel tape armored fiber optic cable that guarantees seamless communication, exceptional mechanical strength, and superior protection in even the harshest industrial settings.
Search Keywords:
KXTBRHDSTFP
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$118.33
$118.330
5
$107.00
$535.000
10
$101.65
$1,016.500
25
$94.29
$2,357.250
50
$89.05
$4,452.500
100
$83.81
$8,381.000
250
+
$82.97
$20,742.500
CUSTOMERS
ALSO BOUGHT
SC-E5-24V
24VAC/VDC SC-E Contactors
AR22V2R-01R
Switch Emergency Stop N.C. SPST Mushroom Button 45N Screw Panel Mount
640545-2
MR SPLIT PIN 26-18 AUPHBRZ LP
7562K4
Toggle Switch - DPDT - On-Off-On - 15A 250V - Non Illuminated - Screw Termination - Panel ...
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)