KXTBRHEBFP
ABBRHEB Base for Extended Handle Breaker Operating Mechanism for XT1, XT3 Breakers. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
KXTBRHEBFP
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
ABB part KXTBRHEBFP is a highly efficient and durable power distribution terminal block. Designed with precision engineering, this terminal block offers excellent electrical conductivity and superior performance. It features a compact and space-saving design, making it ideal for various industrial and commercial applications.The KXTBRHEBFP terminal block is made of high-quality materials that ensure long-lasting reliability even in harsh environments. It is engineered to withstand extreme temperatures, vibrations, and impacts, making it suitable for use in challenging operating conditions.With its easy installation process and user-friendly design, the KXTBRHEBFP terminal block simplifies wiring tasks and increases efficiency. It provides secure and reliable connections, minimizing the risk of electrical failures and ensuring uninterrupted power distribution.This ABB part is equipped with advanced features like clear marking options and robust insulation, allowing for safe and organized cable management. It also offers flexibility in terms of customization and scalability, making it adaptable to different project requirements.Whether used in manufacturing plants, commercial buildings, or other electrical systems, the ABB KXTBRHEBFP terminal block guarantees reliable and efficient power distribution. Trustworthy and high-performing, it is a valuable solution for any application that demands top-notch electrical connectivity and durability.
Search Keywords:
KXTBRHEBFP
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$60.38
$60.380
5
$59.47
$297.350
10
$56.52
$565.200
25
$53.28
$1,332.000
50
$52.48
$2,624.000
100
$51.69
$5,169.000
250
+
$50.92
$12,730.000
CUSTOMERS
ALSO BOUGHT
AS32S0100
Snap-in rocker switches; Solder lug terminals
CA30CLF16CP
CAP PRX PL M30 AC/DC NO+NC CAB
AZ166-2CT-240A
Mini Power Relay 240VAC coil DPDT
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
3NC1Q0122
Contactor Relay 100 to 120VDC 100 to 127VAC 10A DPST-NO/DPST-NC DIN Rail