M2SS1-31Y
ABBSelector Switch - 2 Position - Illuminated - Chrome Metal Bezel - Short HDL - Maint - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
M2SS1-31Y
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part M2SS1-31Y is a 22mm modular illuminated selector from the ABB-Pilot Devices series. This compact and durable selector is designed to provide reliable and efficient control over various industrial applications. Featuring illuminated selector positions, this device allows for easy and intuitive operation, ensuring quick and accurate selection of options. The M2SS1-31Y is built with high-quality materials, ensuring its long-lasting performance and resistance to harsh environments. With its modular design, this selector can be easily integrated into existing control systems. Choose the ABB part M2SS1-31Y for a versatile and dependable solution for your industrial control needs.
Search Keywords:
M2SS131Y
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$19.62
$19.620
10
$17.51
$175.100
25
$16.98
$424.500
50
$16.49
$824.500
100
$15.59
$1,559.000
250
$15.17
$3,792.500
500
+
$14.95
$7,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MCB-10
ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS
MP1-31R
Switch Actuator - ABB Illuminated Momentary Flush Pushbuttons - IP66 - Modular Pilot Devic...
QPD W3PE2 5 6-10 M25 0 5 B
Panel feed-through - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - ...