Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
M2SS2-10B
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Knob
Switch Type:
N/A
Color:
Black
The M2SS2-10B ABB M2SS non-illuminated 22 mm black selector switch operator with a black plastic bezel.
Search Keywords:
M2SS210B
IN STOCK:
29
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.33
$51.650
25
$9.92
$248.000
50
$9.82
$491.000
100
$9.72
$972.000
250
$9.63
$2,407.500
500
$9.53
$4,765.000
1,000
+
$9.43
$9,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RU4S-C-A110
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose...
AZ2100-1A-24DEF
Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C
20848592
Plug-In Units With Iel Inserter/Extractor Handle For Compactpcinme64X Applications
EB2-9TNU
Signal Relay - 9 VDC - DPDT - 1 A - EB2 Series - SMD - 14.3mm x 11.5mm x 7.5mm.
LSV_040_CTP
LTP Rigid Panel Round/Square .171"D .40"L 3mm