help desk software
DATA SHEET

MCB-01G

ABB

ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
MCB-01G
RoHS:
Yes
COO:
SE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
6@230VAC A
Maximum AC Voltage Rating:
230 V
Maximum DC Voltage Rating:
125 V
Family:
MCB
ABB-PILOT DEVICES - ACCESSORIES - CONTACT BLOCKS
Search Keywords:
MCB01G
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.40
$19.400
10
$17.31
$173.100
25
$16.79
$419.750
50
$16.30
$815.000
100
$15.41
$1,541.000
250
$15.00
$3,750.000
500 +
$14.77
$7,385.000
Tools/3D Models
Product Guides