Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
MCB-10
RoHS:
No
HTS:
8536509035
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
8@127VAC A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
125 V
Family:
MCB
The ABB part MCB-10 is an essential accessory for ABB Pilot Devices, specifically designed to enhance their functionality. This high-quality contact block ensures seamless and reliable communication between the devices, enabling precise control and operation. With its durable construction and easy installation, the ABB part MCB-10 enhances the overall performance of ABB Pilot Devices, making it a valuable addition to any electrical setup.
Search Keywords:
MCB10
IN STOCK:
436
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.40
$42.000
25
$7.48
$187.000
50
$7.41
$370.500
100
$7.33
$733.000
250
$7.26
$1,815.000
500
$7.19
$3,595.000
1,000
+
$7.12
$7,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0931/05/S
Conn Circular SKT 5 POS Screw ST Panel Mount 5 Terminal 1 Port Buccaneer®
TA110DU90
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
670A-RZ-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...