Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
NF44E-13
RoHS:
No
HTS:
8205599000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
6 A
Contact Arrangement:
4PST-NO,4PST-NC
DC Coil Voltage:
100 to 250 V
AC Coil Voltage:
100 to 250 V
Maximum DC Voltage Rating:
24 V
Maximum AC Voltage Rating:
127 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
N/A
The ABB NF44E-13 is a reliable and high-quality contactor from the AF range that is designed for use in motor control panels. This contactor is compatible with a variety of control relays and overload relays, making it a versatile choice for a wide range of industrial applications. With ABB's reputation for durability and performance, the NF44E-13 is a dependable component for ensuring the smooth operation of your machinery.
Search Keywords:
NF44E13
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$125.64
$125.640
5
$113.61
$568.050
10
$105.68
$1,056.800
25
$100.11
$2,502.750
50
$98.61
$4,930.500
100
$97.13
$9,713.000
250
+
$95.68
$23,920.000
CUSTOMERS
ALSO BOUGHT
2842/19-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
ESW33SH0200
Cable Assembly Coaxial 2.039m Circular F
137-8836-0931-552
13788360931552-361-8836-09-552 Base, 137-0931 Lens, Complete Assembly-Series361
2150QA4
PMI RND .31" Neon 125V Tab White