OHBS2RJ
ABBSwitch Actuator - ABB OT16FT to OT125FT Switch Disconnectors - IP65 - OT Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OHBS2RJ
RoHS:
Yes
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part OHBS2RJ is an open style switch from the ABB-switches collection. It is specifically designed for handling various types of electrical needs including handles, shafts, and other accessories. This particular model, OHBS2RJ, comes with a lug K feature for an efficient and reliable electrical connection. Ideal for industrial applications, this ABB switch guarantees durable performance and ease of use.
Search Keywords:
OHBS2RJ
IN STOCK:
45
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.84
$29.840
10
$27.09
$270.900
25
$25.54
$638.500
50
$24.00
$1,200.000
100
$22.60
$2,260.000
250
$22.37
$5,592.500
500
+
$22.15
$11,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1788295
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross ...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
284-621
Distribution terminal block - 10 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 ...
GNR35DCZ
Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 35 A Maximu...