help desk software
DATA SHEET

OS30FACC12

ABB

Disconnect Switch - 600 VAC - 20 hp - 30 A - 3 Poles. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OS30FACC12
RoHS:
Yes
COO:
FI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fusible Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
The OS30FACC12 ABB PowerLine fusible 3-pole disconnect switch has 600 VAC voltage rating and 30 A amp rating with a power rating of 20 hp. ABB PowerLine includes seven different amperage sizes from 30 - 1200 A. All PowerLine fusible switches are designed to meet customer requirements in terms of high interrupting capacity and long electrical life while occupying little more panel space than the appropriate fuses. The basic construction Provides flexibility and high performance in an extremely compact size. ABB PowerLine switches are a perfect choice to withstand the heat and humidity of the tropics, the extreme cold of the arctic and any rugged industrial environment.
Search Keywords:
OS30FACC12
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$229.39
$229.390
3
$225.94
$677.820
5
$222.56
$1,112.800
10
$219.22
$2,192.200
25 +
$214.09
$5,352.250
Tools/3D Models
Product Guides