help desk software
DATA SHEET

OS30FAJ12

ABB

ABB-SWITCHES-OPEN STYLE - FUSIBLE,20A-100A DISCONNECT .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OS30FAJ12
RoHS:
No
HTS:
8536100040
COO:
FI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Class J
Fuse Size:
N/A
Acting:
N/A
Current Rating:
30 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
N/A
The ABB part OS30FAJ12 is an open-style, fusible disconnect switch designed for reliable operation in electrical applications ranging from 20A to 100A. This high-quality ABB switch offers robust performance and enhanced safety features, making it ideal for a wide range of industrial and commercial settings. Trust ABB for durable, efficient, and innovative solutions for your electrical control needs.
Search Keywords:
OS30FAJ12
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$332.41
$332.410
3
$327.43
$982.290
5
$322.52
$1,612.600
10
$312.71
$3,127.100
25 +
$296.25
$7,406.250
Tools/3D Models