Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OS60GJ03
RoHS:
No
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Class J
Fuse Size:
N/A
Acting:
N/A
Current Rating:
60 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
N/A
The ABB part OS60GJ03 is an open style, fusible disconnect switch designed for industrial applications. It has a current rating ranging from 20A to 100A, making it suitable for a wide range of electrical systems. This switch offers reliable and safe operation, ensuring the protection of electrical circuits and equipment. The ABB OS60GJ03 is easy to install and maintain, making it a practical choice for various industrial environments.
Search Keywords:
OS60GJ03
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$425.61
$425.610
3
$419.22
$1,257.660
5
$412.93
$2,064.650
10
$400.38
$4,003.800
15
+
$389.84
$5,847.600
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
A421-062510-08
AC Frame Solenoid
F60A3B
Fuse Holder 60A 250V Screw Mount
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
RM702524
Power Relay 24VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In