Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OT16FT3
RoHS:
Yes
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part OT16FT3 is an open-style, non-fusible switch designed for disconnecting electrical circuits. It has a current rating ranging from 16A to 100A, making it suitable for a wide range of applications. This switch is manufactured by ABB, a trusted brand known for its reliable and high-quality electrical products. With its compact design, the OT16FT3 switch offers easy installation and maintenance. It is an essential component for ensuring safety and efficient operation of electrical systems.
Search Keywords:
OT16FT3
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$74.71
$74.710
5
$73.96
$369.800
10
$69.92
$699.200
25
$65.92
$1,648.000
50
$62.25
$3,112.500
100
$58.60
$5,860.000
250
+
$58.01
$14,502.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDK10N5101
Diffuse Sensor
3590S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
6657S-1-502
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
T20162SRXA
TEMPERATURE CONTROLLER
80E2A605
Time delay - relay - 120VAC - 1.6s to 16s