Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OT25F3
RoHS:
No
HTS:
8536509065
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N.O./N.C.
Operating Temperature:
N/A
The OT25F3 ABB SwitchLine front operated 3-pole disconnect switch has 600 VAC voltage rating and 25 A amp rating with a power rating of 20 hp. ABB SwitchLine includes 16 different amperage sizes from 16 - 3150 A. The basic construction Provides flexibility, safety and high performance in an extremely compact size. ABB SwitchLine is a perfect choice for all switching applications from industrial motor control to construction safety switches.
Search Keywords:
OT25F3
IN STOCK:
47
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$81.44
$81.440
5
$80.63
$403.150
10
$76.24
$762.400
25
$71.87
$1,796.750
50
$67.87
$3,393.500
100
$63.88
$6,388.000
250
+
$63.24
$15,810.000
CUSTOMERS
ALSO BOUGHT
GGC4
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 4A 250V
2002-1491
TOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 0.8 mm wide - gra...
2002-3201
TOPJOB®S triple-deck terminal block - through/through/through (L/L/L) - rail mount - 2-con...
3026654
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
2002-3207
TOPJOB®S triple-deck ground terminal block - internally commoned - rail mount - 6-conducto...