Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OT25F3C
RoHS:
Yes
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
25@690VAC A
Operating Temperature:
N/A
ABB-SWITCHES-OPEN STYLE - DBL THROW, 16A-3150A DISC.
Search Keywords:
OT25F3C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$208.69
$208.690
3
$205.56
$616.680
5
$202.47
$1,012.350
10
$199.43
$1,994.300
25
+
$194.77
$4,869.250
Product Guides