Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OT30F3
RoHS:
No
HTS:
8536509050
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Body
Switch Type:
Non-Fusible Disconnect Switch
ABB part OT30F3 is an open style, non-fusible switch that serves as a disconnector, providing a reliable and safe solution for various industrial applications. With a rated current range of 16A to 100A, this switch is built to handle heavy loads and ensure uninterrupted operations. Designed by ABB, a leading brand in the electrical industry, the OT30F3 offers exceptional quality, durability, and performance. This switch is perfect for use in motor control centers, switchboards, and other demanding environments where high switching capacity and reliable operation are crucial.
Search Keywords:
OT30F3
IN STOCK:
0
On Order:
20
can ship 12/5/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$169.68
$169.680
5
$167.19
$835.950
10
$158.06
$1,580.600
25
$149.74
$3,743.500
50
$141.41
$7,070.500
75
$140.00
$10,500.000
100
+
$133.10
$13,310.000
CUSTOMERS
ALSO BOUGHT
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
FPDM16P5101/S14
Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED -...
ELUMOATHQ3C12
Right Angle Illuminated Latching Pushbutton
ELUMOATHQ6C12
Right Angle Illuminated Latching Pushbutton
20307-82
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...