help desk software
DATA SHEET

OT40F3

ABB

ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OT40F3
RoHS:
Yes
COO:
FI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N.O./N.C.
Operating Temperature:
N/A
ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE
Search Keywords:
OT40F3
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.96
$85.960
5
$85.10
$425.500
10
$80.46
$804.600
25
$75.85
$1,896.250
50
$71.64
$3,582.000
100
$67.42
$6,742.000
250 +
$66.75
$16,687.500
Tools/3D Models