Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OXP10X148
RoHS:
No
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rotary Handle
Switch Type:
N/A
Color:
N/A
The OXP10X148 ABB OXP extended shaft is suitable for use with Tmax T1 - T7 series molded case circuit breakers. Extended shafts for pistol type handles.
Search Keywords:
OXP10X148
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$80.08
$80.080
5
$65.28
$326.400
10
$60.70
$607.000
25
$56.31
$1,407.750
50
$53.18
$2,659.000
100
$50.05
$5,005.000
250
+
$49.55
$12,387.500
CUSTOMERS
ALSO BOUGHT
222-413/K194-4045
Conn Terminal Block F 3 POS RA Cable Mount. Package of 50 pieces
2002-1301
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - gray
99-4218-00-07
RD24 Female cable connector, Contacts: 6+PE, 6.0-8.0mm, unshielded, screw clamp, IP67, UL,...
KXT1CU-3PC
Power Terminal Lug For Tmax XT Molded Case Circuit Breakers - CU Cables.
KXTBRHEBFP
RHEB Base for Extended Handle Breaker Operating Mechanism for XT1, XT3 Breakers.