Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OXP6X210
RoHS:
Yes
HTS:
8536695050
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shaft
Switch Type:
N/A
Color:
N/A
The OXP6X210 ABB OXP fixed operating shaft is suitable for use with OS20-250 and OT160-250 disconnector switches. Extended shafts for pistol type handles.
Search Keywords:
OXP6X210
IN STOCK:
34
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$16.04
$80.200
25
$14.66
$366.500
50
$13.77
$688.500
100
$12.91
$1,291.000
250
$12.78
$3,195.000
500
$12.65
$6,325.000
1,000
+
$12.52
$12,520.000
CUSTOMERS
ALSO BOUGHT
OHY80L6
ABB-SWITCHES-OPEN STYLE - HANDLES,SHAFTS & ACCESS, LUG K
HBL5252
DUP RCPT, IND GRD, 15A 125V, 5-15R, BR
OT200U03
ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE,125A-800A DISCONNE
C93419
Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100