Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OZXA-200
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Lug Kit
Switch Type:
Fusible Disconnect Switch
Color:
N/A
Terminal Lugs - 4 AWG through 300 kcmil - Cu/Al - For use on OS200 Series - 6/Kit
Search Keywords:
OZXA200
IN STOCK:
7
Can Ship immediately
Price Per:
Package
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$87.52
$87.520
5
$86.21
$431.050
10
$81.93
$819.300
25
$77.24
$1,931.000
50
$76.08
$3,804.000
100
$74.94
$7,494.000
250
+
$73.82
$18,455.000
CUSTOMERS
ALSO BOUGHT
1451552
Conn Power Distribution Blocks 1 POS 68.2mm Screw Cable Mount 380A
CC1451
Cover, (New Design) - For 1451xxx Terminal Blocks - Thermoplastic - Snap-on - Black - 1 Po...
1453552
Power Distribution Block - 3 Poles - 380A 600V - (1) 500kcmil to #4 AWG Line / (12) #2 to ...
CC1453
Cover, (New Design) - For 145exxx Terminal Blocks - Thermoplastic - Snap-on - Black - 3 Po...
CH1351
Connector Cover - 1 Position - Hinged For POWR-BLOKS LD Series.