OZXA-400
ABBTerminal Lugs - 2 AWG through 600 kcmil - Cu/Al - For use on OS400 Series - 6/Pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
OZXA-400
RoHS:
No
HTS:
3926903500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Lug Kit
Switch Type:
Disconnect Switch
ABB part OZXA-400 is a set of Terminal Lugs designed to provide a secure and reliable connection for wires ranging from 2 AWG through 600 kcmil. These lugs are suitable for use with both copper and aluminum wires, offering flexibility in various electrical setups.Specifically crafted for compatibility with the OS400 Series, these Terminal Lugs ensure optimal performance and compatibility for seamless integration. Each package contains 6 Terminal Lugs, providing enough quantity for multiple applications or replacements when needed.With a robust construction and adherence to industry standards, ABB part OZXA-400 Terminal Lugs deliver exceptional durability and electrical conductivity. Count on these lugs to facilitate reliable electrical connections in a wide range of residential, commercial, and industrial electrical systems.
Search Keywords:
OZXA400
IN STOCK:
10
Can Ship immediately
Price Per:
Package
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$195.59
$195.590
5
$192.72
$963.600
10
$182.19
$1,821.900
25
$172.60
$4,315.000
50
$163.01
$8,150.500
75
$161.38
$12,103.500
100
+
$153.42
$15,342.000