Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
PS3/6/16BP
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The ABB Part PS3/6/16BP is a highly reliable and efficient miniature circuit breaker designed for use in various applications. With its compact size and lightweight design, this ABB-MINIATURE CBS - S200 breaker is perfect for installations where space is limited. It offers excellent protection against short circuits and overloads, ensuring the safety and longevity of your electrical system. The PS3/6/16BP breaker features a versatile 1+1 pole configuration, making it suitable for a range of residential, commercial, and industrial environments. Trust ABB's reputation for delivering high-quality products and choose the PS3/6/16BP for your circuit protection needs.
Search Keywords:
PS3616BP
IN STOCK:
120
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$23.89
$23.890
10
$15.56
$155.600
25
$14.38
$359.500
50
$13.30
$665.000
100
$12.25
$1,225.000
250
$12.13
$3,032.500
500
+
$12.01
$6,005.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ942-1CH-5DE
16AMP Mini PC Board Relay 5VDC coil SPDT
LCFBCGYA
F BOX, LRG CAP, COV, SCRUB WATER, GY | Hubbell Wiring Device-Kellems LCFBCGYA
GT3A-3AD24
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
HA1K-2C2B
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000C...
1612DJ
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A