help desk software
DATA SHEET

S201-K15

ABB

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S201-K15
RoHS:
Yes
HTS:
8536200040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
15 A
Mounting:
DIN Rail
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords:
S201K15
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.19
$33.190
5
$23.56
$117.800
10
$22.39
$223.900
25
$21.27
$531.750
50
$20.20
$1,010.000
100
$19.19
$1,919.000
250 +
$18.23
$4,557.500
Possible Replacement
ST201M-K15
ST201M-K15
VIEW PRODUCT
Tools/3D Models