help desk software
DATA SHEET

S201U-K3

ABB

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S201U-K3
RoHS:
No
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords:
S201UK3
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Possible Replacement
SU201M-K3
SU201M-K3
VIEW PRODUCT
Tools/3D Models