Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S201U-K30
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords:
S201UK30
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$76.26
$76.260
5
$52.42
$262.100
10
$48.43
$484.300
25
$46.42
$1,160.500
50
$46.07
$2,303.500
100
$45.72
$4,572.000
250
+
$45.38
$11,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TF-2-52794-S
Distribution Transformer - Export Model - 190 to 480VAC Primary - 120/240VAC Secondary - 5...
1546164-1
M.D. END SECTION,DOVETAIL BASE
ST1-1F2MV1BE
Switch Toggle ON None ON SPDT Long Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Brac...
1500R11E
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
AFB0824HHB
Fan Tubeaxial - 24VDC - 80mm x 80mm - Ball - 35.7 CFM (1.00m³/min) - 2 Wire Leads