help desk software
DATA SHEET

S202-C16

ABB

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S202-C16
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
16 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords:
S202C16
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Possible Replacement
ST202M-C16
ST202M-C16
VIEW PRODUCT
Tools/3D Models