Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S202P-K2
RoHS:
Yes
HTS:
8536300000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
440,125 VAC|VDC
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords:
S202PK2
Possible Replacement options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$94.58
$94.580
5
$82.59
$412.950
10
$78.19
$781.900
25
+
$74.23
$1,855.750
Product Guides