Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S203U-K15
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords:
S203UK15
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
6 Weeks
Product Guides