S2C-A2U
ABBShunt Trip Mechanism - Type A2 - 110-415VAC/250VDC - For Field Mounting - Right Side. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S2C-A2U
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The ABB S2C-A2U is a high-quality miniature circuit breaker designed for use in the S200 series. With its compact size and exceptional performance, this circuit breaker is perfect for protecting residential and commercial electrical circuits. It offers reliable protection against overloads and short circuits, ensuring the safety of your electrical systems. The ABB S2C-A2U is easy to install and features a durable construction that ensures long-lasting performance. Trust ABB for all your circuit breaker needs and enjoy peace of mind knowing your electrical circuits are safely protected.
Search Keywords:
S2CA2U
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$110.88
$110.880
5
$80.61
$403.050
10
$76.21
$762.100
25
$70.50
$1,762.500
50
$65.62
$3,281.000
100
$58.12
$5,812.000
250
+
$52.12
$13,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8F1BXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/F...
MG-200
Metal Fan Guards
Q8F1BYYRG02E
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Flush - Black Bezel -...
3312NHH
Fan, Axial, 12VDC, 92x92x32mm, 63cfm, 3.4W, 3450rpm, Ball Bearing