Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
S2C-H6R
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
S2C-H6R
Dimension:
N/A
Category:
Auxiliary contacts
The ABB S2C-H6R is a miniature circuit breaker designed for use in residential and commercial applications. This ABB-Miniature CBS - S200 offers reliable protection against overloads and short circuits, ensuring the safety of electrical systems. With its compact size and high performance, this circuit breaker is an essential component for any electrical installation.
Search Keywords:
S2CH6R
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$25.01
$125.050
25
$23.98
$599.500
50
$22.54
$1,127.000
100
$21.21
$2,121.000
250
$21.00
$5,250.000
500
$20.79
$10,395.000
1,000
+
$20.58
$20,580.000
CUSTOMERS
ALSO BOUGHT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
07.310.3353.0
Connector Accessories End Plate Straight
OA172SAP-11-1TB
FAN AC 172X51 115V BALL, 235cfm
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
LFG172B
Louvered Fan Guard for 172mm Fan