Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
ST201M-B25
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature2867
Voltage Rating:
2772868VAC,602868VDC
Number of Poles:
12860
Current Rating:
25 A
Terminal Design:
Screw2865
Operating Temperature:
N/A
Mounting:
DIN Rail2859
Miniature Circuit Breaker
Search Keywords:
ST201MB25
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$50.37
$50.370
5
$34.66
$173.300
25
$28.94
$723.500
50
$26.76
$1,338.000
100
$25.19
$2,519.000
250
$24.94
$6,235.000
500
+
$24.69
$12,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MOX94025005FVE
Res 50M Ohm 1% 10W ±50ppm/°C Conformal Silicone AXL
AP1M122-A
LED Panel Mount Indicator Uni-Color Amber 2-Pin
20C318
HOLD DOWN SPRING-KU Seies RELAYS-27E893 DIN rail screw terminal socket
AP1M122-G
LED Panel Mount Indicator Uni-Color Green 2-Pin
KUIP-14D15-24
Power Relay