ST202M-C4
ABBCircuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact ST200M Series - 2 Pole - 4 A - 277/480VAC, 125VDC - 10 kA - C Curve - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
ST202M-C4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part ST202M-C4 is a high-quality, reliable and efficient solution for all your electrical needs. This part is designed to offer exceptional performance in various applications, ranging from industrial to residential settings.With its superior build quality and advanced technology, the ST202M-C4 is built to last and can withstand even the toughest conditions. It is engineered to provide optimal efficiency and safety, ensuring the smooth operation of electrical systems.This ABB part offers several features that make it stand out from the competition. It includes built-in surge protection, which helps safeguard connected equipment from power surges and voltage fluctuations. Additionally, it has a compact design that allows for easy installation in tight spaces.The ST202M-C4 also offers excellent compatibility with other electrical components, making it a versatile choice for various projects. It is compatible with a wide range of ABB products, ensuring seamless integration and enhanced system performance.Whether you require a solution for commercial buildings, industrial facilities, or residential properties, the ABB part ST202M-C4 is a reliable choice. It provides exceptional durability, performance, and safety, backed by ABB's reputation for quality and innovation.
Search Keywords:
ST202MC4
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$80.87
$80.870
5
$80.06
$400.300
10
$75.70
$757.000
25
$71.36
$1,784.000
50
$67.40
$3,370.000
100
$63.43
$6,343.000
250
+
$62.80
$15,700.000
Product Guides