help desk software
DATA SHEET

ST202M-C6

ABB

Miniature Circuit Breaker .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
ST202M-C6
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature2867
Voltage Rating:
4002868VAC,1252868VDC
Number of Poles:
22860
Current Rating:
6 A
Terminal Design:
Screw2865
Operating Temperature:
N/A
Mounting:
DIN Rail2859
The ABB part ST202M-C6 is a high-quality miniature circuit breaker that offers reliable protection for electrical circuits. With its compact size, it is perfect for use in tight spaces where larger circuit breakers cannot fit. This circuit breaker is designed to quickly and effectively trip in the event of an overload or short circuit, preventing damage to electrical equipment and ensuring the safety of the user. The ST202M-C6 features a reliable breaking capacity and a six-amp current rating, making it suitable for a wide range of applications. Its durable construction and advanced technology guarantee long-lasting performance, making it an excellent choice for residential, commercial, or industrial settings. Upgrade your circuit protection today with the ABB ST202M-C6 miniature circuit breaker.
Search Keywords:
ST202MC6
IN STOCK: 23
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.85
$109.850
5
$89.55
$447.750
10
$83.27
$832.700
25
$77.24
$1,931.000
50
$72.95
$3,647.500
100
$68.66
$6,866.000
250 +
$67.97
$16,992.500
Tools/3D Models
Product Guides