ST202M-D3
ABBCircuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact ST200M Series - 2 Pole - 3 A - 277/480VAC, 125VDC - 10 kA - D Curve - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
ST202M-D3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part ST202M-D3 is a high-performance, multi-function digital panel meter that offers exceptional accuracy and reliability. It features a large, easy-to-read LCD display with bright, clear digits, making it ideal for applications where precise measurements are crucial.This panel meter is designed to measure various electrical parameters such as voltage, current, frequency, power, and energy, offering a versatile solution for a wide range of industrial and commercial applications. The ST202M-D3 also supports up to three analog inputs, allowing for additional measurement options.With its user-friendly interface and intuitive programming, configuring and operating the ST202M-D3 is effortless. The meter is equipped with comprehensive communication options, including Modbus, Profibus, and Ethernet, enabling seamless integration into any existing control system.Built to withstand harsh environments, the ST202M-D3 is housed in a rugged enclosure with IP65 protection, making it resistant to dust and water ingress. It also features a high-quality, durable construction that ensures long-lasting performance and reliability.Overall, the ABB part ST202M-D3 is a top-of-the-line digital panel meter that delivers accurate and precise measurements, robust functionality, and easy integration, making it an excellent choice for various industrial and commercial applications.
Search Keywords:
ST202MD3
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$77.07
$77.070
5
$68.77
$343.850
10
$66.72
$667.200
25
$61.23
$1,530.750
50
$60.31
$3,015.500
100
$59.41
$5,941.000
250
+
$57.31
$14,327.500
Product Guides