Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
ST203M-D20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature2867
Voltage Rating:
2772868VAC,1252868VDC
Number of Poles:
32860
Current Rating:
20 A
Terminal Design:
Screw2865
Operating Temperature:
N/A
Mounting:
DIN Rail2859
Miniature Circuit Breakers
Search Keywords:
ST203MD20
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$126.82
$126.820
5
$124.95
$624.750
10
$118.13
$1,181.300
25
$111.91
$2,797.750
50
$105.69
$5,284.500
100
$99.47
$9,947.000
250
+
$98.48
$24,620.000
Product Guides