ST203M-K40
ABBCircuit Breaker, Miniature, DIN Rail Mount, K Curve, 3 Pole, 40A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
ST203M-K40
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
The ABB ST203M-K40 is a high-quality circuit breaker designed for efficient protection and control in electrical systems. With its compact and durable design, this DIN rail mountable breaker is perfect for installations in commercial and industrial settings. It features a K curve rating, providing reliable overload and short circuit protection. With three poles and a 40A rating, this circuit breaker ensures the safe and reliable operation of your electrical network. Trust ABB for top-notch quality and performance in circuit protection technology.
Search Keywords:
ST203MK40
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$132.96
$132.960
5
$131.00
$655.000
10
$123.84
$1,238.400
25
$117.33
$2,933.250
50
$110.81
$5,540.500
100
$104.29
$10,429.000
250
+
$103.25
$25,812.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM12P5001
Diffuse Sensor
NLW50-50
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C
SC-N2/Z56-AC220V
Standard contactor - 40A - 220 VAC
10-8106
Industry standard zinc oxide filled silicone heat
sink grease for most applications. Will ...
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...