ST203M-K6
ABBMiniature Circuit Breaker - Thermal-Magnetic - ST200M Series - 3 Pole - 6 A - 480Y/277VAC, 125VDC - K Curve - Double Clamp Terminal - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
ST203M-K6
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part ST203M-K6 is a high-quality Miniature Circuit Breaker designed for optimal electrical protection in residential and commercial applications. This compact circuit breaker is part of ABB's comprehensive range of circuit protection solutions and offers reliable overcurrent protection for electrical circuits. With a current rating of 6 amperes, the ST203M-K6 is suitable for a variety of low voltage applications. It features a compact design that saves space, making it ideal for installations with limited mounting space. The circuit breaker is equipped with a reliable trip mechanism that ensures quick interruption of the circuit in case of overload or short circuit situations. It also offers convenient actuation and reset options for easy operation. With its high breaking capacity and robust construction, the ST203M-K6 provides excellent electrical protection while ensuring safe and reliable operation. It complies with international standards and is backed by ABB's reputation for quality and reliability. If you are looking for a durable and efficient Miniature Circuit Breaker for your electrical system, the ABB ST203M-K6 is an ideal choice.
Search Keywords:
ST203MK6
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$104.81
$104.810
5
$97.49
$487.450
10
$94.86
$948.600
25
$90.04
$2,251.000
50
$87.81
$4,390.500
100
$86.50
$8,650.000
250
+
$84.70
$21,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2866792
AC/DC Power Supply Single-OUT 24V 20A 480W
2866802
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B...
2320254
Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rai...
SU203M-K50
Circuit Breaker Miniature 3Pole 50A
ST202M-K2
Circuit Breaker, 2-P, 20A/480V, K, 480Y/277VAC, 10KAIC, UL1077 Recognized, DIN Mount