help desk software
DATA SHEET

SU201M-C15

ABB

Branch Miniature circuit protection .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU201M-C15
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Miniature2867
Voltage Rating:
2402868VAC,482868VDC
Number of Poles:
12860
Current Rating:
15 A
Terminal Design:
Screw2865
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail2859
The ABB Part SU201M-C15 is a high-quality branch miniature circuit protection device that is designed to safeguard electrical systems from overcurrents and short circuits. This compact and reliable circuit breaker is ideal for use in residential, commercial, and industrial applications. With a rated current of 15A and a breaking capacity of 6kA, it offers reliable performance and efficient protection. The SU201M-C15 is easy to install and features a compact design, making it a space-efficient solution for circuit protection needs. It also complies with international safety standards, ensuring safe and reliable operation. Whether you are protecting circuits in a home, office, or industrial setting, the ABB Part SU201M-C15 is a trusted choice for high-quality branch miniature circuit protection.
Search Keywords:
SU201MC15
IN STOCK: 23
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.33
$35.330
5
$34.10
$170.500
10
$32.08
$320.800
25
$30.24
$756.000
50
$28.42
$1,421.000
100
$26.75
$2,675.000
250 +
$26.48
$6,620.000
Tools/3D Models
Product Guides