Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU201M-K10
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
277,48 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
The ABB SU201M-K10 is a high-quality circuit breaker designed for use in various electrical applications. This miniature 1-pole circuit breaker offers reliable protection and control for your electrical circuits, ensuring the safety and functionality of your equipment. With a current rating of 10A, this circuit breaker is capable of handling moderate electrical loads with ease. Its compact design allows for easy installation in standard electrical panels or enclosures. Trust the ABB SU201M-K10 to provide efficient and dependable circuit protection for your electrical systems.
Search Keywords:
SU201MK10
IN STOCK:
47
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.33
$35.330
5
$34.10
$170.500
10
$32.08
$320.800
25
$30.24
$756.000
50
$28.42
$1,421.000
100
$26.75
$2,675.000
250
+
$26.48
$6,620.000
CUSTOMERS
ALSO BOUGHT
BAS-5106
Long Angle Slotted Bracket with Steel Material
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
LW1B-M1C5-G
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Qu...
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount